5TG1103-3 | Siemens

Frame, wood, 3-fold, maple, for switch/button, 5TG1103-3

Order No.: 81P8044
EAN: 4001869334981
MPN:
5TG1103-3
5TG11033
Series: DELTA miro
5TG1103-3 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
69.7578 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.7578 €

DELTA miro Frame 3-fold Authentic material wood Wood type maple Dimensions 232x 90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type Rahmen
Version Holz, 3-fach
Suitable for Schalter/Taster
Colour ahorn
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes