5TG1112-1 | Siemens

Frame, 2-fold, aluminum metallic, for switch/button, 5TG1112-1

Order No.: 81P8030
EAN: 4001869335414
MPN:
5TG1112-1
5TG11121
Series: DELTA miro
5TG1112-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8048 €

DELTA miro Frame 2-fold Color aluminum metallic Dimensions 161x 90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Version 2-fach
Colour aluminiummetallic
Suitable for Schalter/Taster
Product type Rahmen
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes