5TG1113-3 | Siemens

Frame, 3-fold, electric white, for switch/button, 5TG1113-3

Order No.: 81P8023
EAN: 4001869417523
MPN:
5TG1113-3
5TG11133
Series: DELTA miro
5TG1113-3 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
14.1729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1729 €

DELTA miro Frame 3-fold Dimensions 90x 90 mm electrical white DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung 3-fach
Farbe elektroweiß
Geeignet für Schalter/Taster
Zubehörart Rahmen
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes