5TG1115-0SB | Siemens

Frame, 5-fold, soft black, for switch/button, 5TG1115-0SB

Order No.: 81P8016
EAN: 4001869583730
MPN:
5TG1115-0SB
5TG11150SB
Series: DELTA miro
Siemens
5TG1115-0SB Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7702 €

DELTA miro Frame 5-fold Color Soft Black Dimensions 374x90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung 5-fach
Farbe softschwarz
Geeignet für Schalter/Taster
Zubehörart Rahmen
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes