5TG1121-0 | Siemens
Frame, aluminum, 1-fold, natural, for switch/button, 5TG1121-0
Unit Price (€ / pc.)
37.4731 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA miro aluminum Frame 1-fold Authentic material aluminum natural Dimensions 90x 90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type | Rahmen | |
Version | Aluminium, 1-fach | |
Suitable for | Schalter/Taster | |
Colour | natur |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |