5TG1160 | Siemens

Intermediate frame, aluminum metallic, for devices with 51 x 51 mm, 5TG1160

Order No.: 81P7996
EAN: 4001869233338
MPN:
5TG1160
5TG1160
Series: DELTA i-system
5TG1160 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.211 €

DELTA vita, aluminum-metallic Intermediate frame 55 x 55 mm for devices with central plate 51x 51 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Colour aluminiummetallic
Suitable for Geräte mit 51 x 51 mm
Product type Zwischenrahmen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes