5TG1204-4 | Siemens

Frame, glass, 4-fold, arena, for switch/button, 5TG1204-4

Order No.: 81P7972
EAN: 4001869387840
MPN:
5TG1204-4
5TG12044
Series: DELTA miro
5TG1204-4 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
133.0063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
133.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.0063 €

DELTA miro glass Frame 4-fold Authentic material glass Arena 303x 90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Zubehörart Rahmen
Ausführung Glas, 4-fach
Geeignet für Schalter/Taster
Farbe arena
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes