5TG1205-4 | Siemens

Frame, glass, 5-fold, arena, for switch/button, 5TG1205-4

Order No.: 81P7966
EAN: 4001869387857
MPN:
5TG1205-4
5TG12054
Series: DELTA miro
5TG1205-4 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
186.5801 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.5801 €

DELTA miro glass Frame 5-fold Authentic material glass Arena 374x 90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type Rahmen
Version Glas, 5-fach
Suitable for Schalter/Taster
Colour arena
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes