5TG1227 | Siemens

Cover plate, 1- and 2-fold, 55 x 55 mm, carbon metallic, for UAE connection socket, 5TG1227

Order No.: 81P7954
EAN: 4001869268378
MPN:
5TG1227
5TG1227
Series: DELTA i-system
5TG1227 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3875 €

DELTA i-system carbon metallic Cover plate UAE connection socket suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Product type Abdeckplatte
Version 1- und 2-fach, 55 x 55 mm
Suitable for UAE-Anschlussdose
Colour carbonmetallic
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes