5TG1257 | Siemens
Cover plate, 1- and 2-fold, 55 x 55 mm, aluminum metallic, for UAE connection socket, 5TG1257
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system aluminum-metallic Cover plate UAE connection socket suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Product type | Abdeckplatte | |
Version | 1- und 2-fach, 55 x 55 mm | |
Suitable for | UAE-Anschlussdose | |
Colour | aluminiummetallic |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |