5TG1305 | Siemens

Pictogram sheet, for rocker, 1-fold, 5TG1305

Order No.: 81P7941
EAN: 4001869243320
MPN:
5TG1305
5TG1305
Series: DELTA style
5TG1305 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9865 €

DELTA style, pictogram sheet for rocker switch OFF DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Suitable for Wippe, 1-fach
Product type Piktogrammbogen
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes