5TG1321-0AC | Siemens

Frame, 1-fold, anthracite, for switch/button, 5TG1321-0AC

Order No.: 81P7938
EAN: 4001869553276
MPN:
5TG1321-0AC
5TG13210AC
Series: DELTA style
5TG1321-0AC Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4962 €

DELTA style, Antracite Cosso Frame 1Fold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Filter Property Value
Product type frame
Version 1-fold
Suitable for switch/button
Colour anthracite
Logistics
Property Value
Country of origin ES
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes