5TG1323-0AC | Siemens
Frame, 3-fold, anthracite, for switch/button, 5TG1323-0AC
Unit Price (€ / pc.)
23.9904 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA style, Antracite Cosso Frame 3Fold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 3-fold | |
| Suitable for | switch/button | |
| Colour | anthracite |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |