5TG1323-0CH | Siemens
Frame, 3-fold, choco, for switch/button, 5TG1323-0CH
Unit Price (€ / pc.)
23.324 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Chocolate Frame 3Fold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Product type | Rahmen | |
Version | 3-fach | |
Suitable for | Schalter/Taster | |
Colour | schoko |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |