5TG1326-0CH | Siemens
Intermediate frame, 68 x 68 mm, choco, for devices with 51 x 51 mm, 5TG1326-0CH
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style Intermediate Frame Chocolate51x51 DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Product type | Zwischenrahmen | |
Version | 68 x 68 mm | |
Suitable for | Geräte mit 51 x 51 mm | |
Colour | schoko |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |