5TG1326-0MG | Siemens
Intermediate frame, 68 x 68 mm, gold, for devices with 51 x 51 mm, 5TG1326-0MG
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 1 Week **
Style, Intermediate frame 68x 68 mm for installation of devices with central plate 51x 51 mm malt gold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Product type | Zwischenrahmen | |
Version | 68 x 68 mm | |
Suitable for | Geräte mit 51 x 51 mm | |
Colour | gold |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |