5TG1327-0CH | Siemens

Intermediate frame, 68 x 68 mm, choco, for devices with 55 x 55 mm, 5TG1327-0CH

Order No.: 81P7907
EAN: 4001869553467
MPN:
5TG1327-0CH
5TG13270CH
Series: DELTA style
5TG1327-0CH Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3907 €

DELTA style Intermediate Frame Chocolate55x55 DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Product type Zwischenrahmen
Version 68 x 68 mm
Suitable for Geräte mit 55 x 55 mm
Colour schoko
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes