5TG1327-0MG | Siemens

Intermediate frame, 68 x 68 mm, gold, for devices with 55 x 55 mm, 5TG1327-0MG

Order No.: 81P7906
EAN: 4047624273430
MPN:
5TG1327-0MG
5TG13270MG
Series: DELTA style
5TG1327-0MG Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1404 €

Style, Intermediate frame 68x 68 mm for installation of devices with cover plate 55x 55 mm malt gold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Product type Zwischenrahmen
Version 68 x 68 mm
Suitable for Geräte mit 55 x 55 mm
Colour gold
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes