5TG1330-0AC | Siemens
Blind plate, anthracite, for switch/button, 5TG1330-0AC
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style,Blanking Cover Antracite Cosso DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Colour | anthrazit | |
Suitable for | Schalter/Taster | |
Product type | Blindplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |