5TG1333-1 | Siemens
Cover, for built-in control unit, 5TG1333-1
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, platinum metallic cover plate 68 x 68 mm for built-in command devices for diameter 22.5 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Suitable for | Einbau- Befehlsgerät | |
Product type | Abdeckung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |