5TG1333 | Siemens

Cover, for built-in control unit, 5TG1333

Order No.: 81P7894
EAN: 4001869383187
MPN:
5TG1333
5TG1333
Series: DELTA style
5TG1333 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6854 €

DELTA style, titanium white, cover plate 68 x 68 mm for built-in command devices for diameter 22.5 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Suitable for Einbau- Befehlsgerät
Product type Abdeckung
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes