5TG1338-0MG | Siemens

Cover plate, 68 x 68 mm, gold, for TV/RF/SAT connection, 5TG1338-0MG

Order No.: 81P7884
EAN: 4047624273478
MPN:
5TG1338-0MG
5TG13380MG
Series: DELTA style
5TG1338-0MG Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6973 €

Style, Antenna cover plate, 68x 68 mm for DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Product type Abdeckplatte
Version 68 x 68 mm
Suitable for TV/RF/SAT-Anschluss
Colour gold
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes