5TG1338 | Siemens
Cover plate, 68 x 68 mm, titan white, for TV/RF/SAT connection, 5TG1338
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, titanium white Antenna cover plate, 68x 68 mm for RF/TV/SAT connection sockets Hirschmann EDA 3902F DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Product type | Abdeckplatte | |
Version | 68 x 68 mm | |
Suitable for | TV/RF/SAT-Anschluss | |
Colour | titanweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |