5TG1340-1 | Siemens
Cover plate, with hinged lid, platinum metallic, for german schuko-style socket, 5TG1340-1
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, platinum metallic cover plate 68 x 68 mm with spring flap, for modification of SCHUKO socket outlets DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Product type | Abdeckplatte | |
Version | mit Klappdeckel | |
Suitable for | Schukosteckdose | |
Colour | platinmetallic |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |