5TG1342 | Siemens

Cover plate, titan white, for TAE/loudspeaker connection socket, 5TG1342

Order No.: 81P7880
EAN: 4001869219936
MPN:
5TG1342
5TG1342
Series: DELTA style
5TG1342 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2816 €

DELTA style, titanium white cover plate 68 x 68 mm for telecommunication connection units (TAE) DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Farbe titanweiß
Geeignet für TAE/Lautsprecher-Anschlussdose
Zubehörart Abdeckplatte
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes