5TG1343-0MG | Siemens

Cover plate, 68 x 68 mm, gold, for modular sockets, 5TG1343-0MG

Order No.: 81P7872
EAN: 4047624273492
MPN:
5TG1343-0MG
5TG13430MG
Series: DELTA style
5TG1343-0MG Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1078 €

Style, cover plate 68 x 68 mm with shutter with label for support plates Modular jack connector malt gold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Product type Abdeckplatte
Version 68 x 68 mm
Suitable for Modulare Buchsen
Colour gold
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes