5TG1358-1 | Siemens

Cover plate, 68 x 68 mm, platinum metallic, for fiber optics, 5TG1358-1

Order No.: 81P7869
EAN: 4001869383026
MPN:
5TG1358-1
5TG13581
Series: DELTA style
5TG1358-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7536 €

DELTA style, platinum metallic Inclined outlet for FOC mounting plates DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Zubehörart Abdeckplatte
Ausführung 68 x 68 mm
Geeignet für Lichtwellenleiter
Farbe platinmetallic
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes