5TG1358 | Siemens
Cover plate, 68 x 68 mm, titan white, for fiber optics, 5TG1358
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, titanium white Inclined outlet for FOC mounting plates DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Zubehörart | Abdeckplatte | |
Ausführung | 68 x 68 mm | |
Geeignet für | Lichtwellenleiter | |
Farbe | titanweiß |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |