5TG1360-1 | Siemens

Cover plate, platinum metallic, for blind toggle switch, 5TG1360-1

Order No.: 80P8720
EAN: 4001869385426
MPN:
5TG1360-1
5TG13601
Series: DELTA style
5TG1360-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
21.7889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7889 €

DELTA style, platinum metallic Cover plate for shutter toggle switch with symbol Up/Down DELTA m-system - design and quality to perfection.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Colour platinmetallic
Suitable for Jalousie-Knebelschalter
Product type Abdeckplatte
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes