5TG1360 | Siemens
Cover plate, titan white, for blind toggle switch, 5TG1360
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, titanium white Cover plate for shutter toggle switch with symbol Up/Down DELTA m-system - design and quality to perfection.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Colour | titanweiß | |
Suitable for | Jalousie-Knebelschalter | |
Accessory Type | Abdeckplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |