5TG1391 | Siemens
Module carrier, 1-fold, titan white, for cover, 5TG1391
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, titanium white Module rack 1-fold incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Product type | Modulträger | |
Version | 1-fach | |
Suitable for | Abdeckung | |
Colour | titanweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |