5TG1392-1 | Siemens

Module rack, 2-fold, platinum metallic, for switches/socket outlets, 5TG1392-1

Order No.: 81P7856
EAN: 4001869385730
MPN:
5TG1392-1
5TG13921
Series: DELTA style
5TG1392-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4244 €

DELTA style, platinum metallic Module rack 2-fold incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Zubehörart Modulträger
Ausführung 2-fach
Geeignet für Schalter/Steckdosen
Farbe platinmetallic
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes