5TG1392 | Siemens

Module rack, 2-fold, titan white, for switches/socket outlets, 5TG1392

Order No.: 81P7860
EAN: 4001869385716
MPN:
5TG1392
5TG1392
Series: DELTA style
5TG1392 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5327 €

DELTA style, titanium white Module rack 2-fold incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type Modulträger
Version 2-fach
Suitable for Schalter/Steckdosen
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes