5TG1394-0AC | Siemens

Cover plate, 1- and 2-fold, 68 x 68 mm, anthracite, for TAE/loudspeaker connection socket, 5TG1394-0AC

Order No.: 81P7854
EAN: 4001869554365
MPN:
5TG1394-0AC
5TG13940AC
Series: DELTA style
5TG1394-0AC Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9829 €

DELTA style Cover 1/2 RJ45 Rutenbeck, Antracite Cosso DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Zubehörart Abdeckplatte
Ausführung 1- und 2-fach, 68 x 68 mm
Geeignet für TAE/Lautsprecher-Anschlussdose
Farbe anthrazit
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes