5TG1394-0MG | Siemens

Cover plate, 1- and 2-fold, 68 x 68 mm, gold, for TAE/loudspeaker connection socket, 5TG1394-0MG

Order No.: 81P7852
EAN: 4047624273539
MPN:
5TG1394-0MG
5TG13940MG
Series: DELTA style
5TG1394-0MG Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6727 €

Style, Cover plate UAE connection socket 68x 68 mm for Rutenbeck Cat. 3+5+6 BTR-DAT C6, E-DAT/UAE design Telegärtner AMJ45, UMJ45 malt gold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Zubehörart Abdeckplatte
Ausführung 1- und 2-fach, 68 x 68 mm
Geeignet für TAE/Lautsprecher-Anschlussdose
Farbe gold
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes