5TG1394 | Siemens
Cover plate, 1- and 2-fold, 68 x 68 mm, titan white, for UAE connection socket, 5TG1394
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, titanium white Cover plate UAE connection socket 68x 68 mm for Rutenbeck Cat. 3+5+6 BTR-DAT C6, E-DAT/UAE design Telegärtner AMJ45, UMJ45 DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type | Abdeckplatte | |
Version | 1- und 2-fach, 68 x 68 mm | |
Suitable for | UAE-Anschlussdose | |
Colour | titanweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |