5TG1762 | Siemens
Intermediate frame, silver, for devices with 55 x 55 mm, 5TG1762
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA profil, Intermediate frames from 55x 55 to 65x 65 mm Installation of add-on devices silver 65x 65 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Colour | silber | |
Suitable for | Geräte mit 55 x 55 mm | |
Accessory Type | Zwischenrahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |