5TG1766 | Siemens

Intermediate frame, silver, for devices with 65 x 65 mm, 5TG1766

Order No.: 81P7842
EAN: 4001869041728
MPN:
5TG1766
5TG1766
Series: DELTA profil
Siemens
5TG1766 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

DELTA profil, silver Intermediate frame 65x 65 mm for devices with central plate 51x 51 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Farbe silber
Geeignet für Geräte mit 65 x 65 mm
Zubehörart Zwischenrahmen
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes