5TG1767 | Siemens
Cover plate, Title block, 1- and 2-fold, 65 x 65 mm, silver, for UAE connection socket, 5TG1767
Unit Price (€ / pc.)
21.1225 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA profil, silver Cover plate UAE connection socket suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6, 65x 65 mm with labeling field DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Ausführung | Schriftfeld, 1- und 2-fach, 65 x 65 mm | |
Farbe | silber | |
Geeignet für | UAE-Anschlussdose | |
Zubehörart | Abdeckplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |