5TG1770 | Siemens
Blind plate, silver, for switch/button, 5TG1770
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA profil, silver blanking plate, 65x 65 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Farbe | silber | |
Geeignet für | Schalter/Taster | |
Zubehörart | Blindplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |