5TG1787 | Siemens

Outlet plate, silver, for devices with 65 x 65 mm, 5TG1787

Order No.: 81P7833
EAN: 4001869357942
MPN:
5TG1787
5TG1787
Series: DELTA profil
Siemens
5TG1787 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

DELTA profil, silver Outlet plate 65x 65 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Farbe silber
Geeignet für Geräte mit 65 x 65 mm
Zubehörart Auslassplatte
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes