5TG1800-2 | Siemens
Cover plate, 65 x 65 mm, titan white, for TAE/speaker connection sockets, 5TG1800-2
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA profil, Cover plate 65x 65 mm for TAE connection socket and loudspeaker connection socket titanium white DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Ausführung | 65 x 65 mm | |
Farbe | titanweiß | |
Geeignet für | TAE-/Lautsprecher-Anschlussdosen | |
Zubehörart | Abdeckplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |