5TG1810 | Siemens

Blind plate, titan white, for switch/button, 5TG1810

Order No.: 81P7825
EAN: 4001869041889
MPN:
5TG1810
5TG1810
Series: DELTA profil
Siemens
5TG1810 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7802 €

DELTA profil, titanium white blanking plate, 65x 65 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Farbe titanweiß
Geeignet für Schalter/Taster
Zubehörart Blindplatte
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes