5TG1811 | Siemens

Frame, 1-fold, 80 x 80 mm, titan white, for switch/button, 5TG1811

Order No.: 81P7824
EAN: 4001869041896
MPN:
5TG1811
5TG1811
Series: DELTA profil
5TG1811 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0337 €

DELTA profil, titanium white frame 1-fold, 80x 80 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type Rahmen
Version 1-fach, 80 x 80 mm
Suitable for Schalter/Taster
Colour titanweiß
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes