5TG1818 | Siemens

Cover plate, 1- and 2-fold, 65 x 65 mm, titan white, for UAE connection socket, 5TG1818

Order No.: 81P7819
EAN: 4001869268415
MPN:
5TG1818
5TG1818
Series: DELTA profil
5TG1818 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0916 €

DELTA profil, titanium white Cover plate UAE connection socket suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6, 65x 65 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type Abdeckplatte
Version 1- und 2-fach, 65 x 65 mm
Suitable for UAE-Anschlussdose
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes