5TG1825 | Siemens
Surface-mounted housing, 1-fold, 80 x 80 mm, titan white, 5TG1825
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA profil, titanium white Surface-mounting enclosure, 1 x 80x 80x 42.5 mm DELTA m-system. M-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Version | 1-fach, 80 x 80 mm | |
Colour | titanweiß | |
Product type | Aufputzgehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |