5TG1890 | Siemens

Module rack, 1-fold, silver, for switches/socket outlets, 5TG1890

Order No.: 81P7816
EAN: 4001869357287
MPN:
5TG1890
5TG1890
Series: DELTA profil
5TG1890 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9845 €

DELTA profil, silver Module rack, 1 x incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type Modulträger
Version 1-fach
Suitable for Schalter/Steckdosen
Colour silber
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes