5TG1912 | Siemens

Module rack, 2-fold, titan white, for switches/socket outlets, 5TG1912

Order No.: 81P7812
EAN: 4001869333519
MPN:
5TG1912
5TG1912
Series: DELTA profil
5TG1912 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8425 €

DELTA profil, titanium white Module rack, double incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type Modulträger
Version 2-fach
Suitable for Schalter/Steckdosen
Colour titanweiß
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes