5TG1915 | Siemens
Mounting plate, for fiber optic installation couplings (2xICCS system), 5TG1915
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA profil, Mounting plate for FOC installation couplings 2xICCS system DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Geeignet für | LWL-Einbaukupplungen (2xICCS-System) | |
Zubehörart | Montageplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |