5TG2010-0SB | Siemens

Module rack, 2-fold, 55 x 55 mm, soft black, 5TG2010-0SB

Order No.: 81P7804
EAN: 4001869583785
MPN:
5TG2010-0SB
5TG20100SB
Series: DELTA i-system
5TG2010-0SB Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9845 €

DELTA i-system soft black Module rack, double incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Version 2-fach, 55 x 55 mm
Colour softschwarz
Accessory Type Modulträger
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes